-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74CBTLV3861 - 10-bit bus switch with output enable@en-us TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6484-1-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8226 In Stock |
|
$0.2351 / $0.7100 | Buy Now |
DISTI #
74CBTLV3861PW,118
|
Avnet Americas | Bus Switch 1-Element CMOS 10-IN 24-Pin TSSOP T/R - Tape and Reel (Alt: 74CBTLV3861PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.2308 / $0.2754 | Buy Now |
DISTI #
771-74CBTLV3861PW118
|
Mouser Electronics | Digital Bus Switch ICs 74CBTLV3861PW/SOT355/TSSOP24 RoHS: Compliant | 2717 |
|
$0.2350 / $0.6800 | Buy Now |
|
Future Electronics | 74CBTLV Series 3.6 V 10-Bit bus Switch with Output Enable - TSSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Rochester Electronics | 74CBTLV3861PW - Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, TSSOP24 RoHS: Compliant Status: Active Min Qty: 1 | 1920 |
|
$0.2077 / $0.2443 | Buy Now |
DISTI #
74CBTLV3861PW,118
|
Avnet Americas | Bus Switch 1-Element CMOS 10-IN 24-Pin TSSOP T/R - Tape and Reel (Alt: 74CBTLV3861PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.2308 / $0.2754 | Buy Now |
DISTI #
74CBTLV3861PW.118
|
TME | IC: digital, 10bit,bus switch, SMD, TSSOP24, 2.3÷3.6VDC, CBTLV Min Qty: 1 | 0 |
|
$0.2990 / $0.9290 | RFQ |
DISTI #
74CBTLV3861PW,118
|
Avnet Americas | Bus Switch 1-Element CMOS 10-IN 24-Pin TSSOP T/R - Tape and Reel (Alt: 74CBTLV3861PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.2308 / $0.2754 | Buy Now |
DISTI #
74CBTLV3861PW,118
|
Avnet Asia | Bus Switch 1-Element CMOS 10-IN 24-Pin TSSOP T/R (Alt: 74CBTLV3861PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2225 / $0.2488 | Buy Now |
DISTI #
74CBTLV3861PW,118
|
Avnet Silica | Bus Switch 1-Element CMOS 10-IN 24-Pin TSSOP T/R (Alt: 74CBTLV3861PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3861PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3861PW,118
Nexperia
74CBTLV3861 - 10-bit bus switch with output enable@en-us TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.4 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.31 ns | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |