-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage 10-Bit Bus Switch, QSOP55/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3989-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 24QSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1987 In Stock |
|
$0.4299 / $1.0700 | Buy Now |
DISTI #
74CBTLV3861QG
|
Avnet Americas | Low-Voltage 10-Bit Bus Switch - Rail/Tube (Alt: 74CBTLV3861QG) RoHS: Compliant Min Qty: 1045 Package Multiple: 55 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.4064 / $0.4640 | Buy Now |
DISTI #
972-74CBTLV3861QG
|
Mouser Electronics | Digital Bus Switch ICs 10BIT BUS SWTCH RoHS: Compliant | 1044 |
|
$0.4130 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1045 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.4450 | Buy Now |
|
Renesas Electronics America | IC BUS SWITCH 10 X 1:1 24QSOP Min Qty: 1 Container: Tube | 1987 |
|
$0.4299 / $1.0700 | Buy Now |
DISTI #
74CBTLV3861QG
|
Avnet Americas | Low-Voltage 10-Bit Bus Switch - Rail/Tube (Alt: 74CBTLV3861QG) RoHS: Compliant Min Qty: 1045 Package Multiple: 55 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.4064 / $0.4640 | Buy Now |
DISTI #
74CBTLV3861QG
|
Avnet Americas | Low-Voltage 10-Bit Bus Switch - Rail/Tube (Alt: 74CBTLV3861QG) RoHS: Compliant Min Qty: 1045 Package Multiple: 55 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.4064 / $0.4640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3861QG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3861QG
Renesas Electronics Corporation
Low-Voltage 10-Bit Bus Switch, QSOP55/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Pin Count | 24 | |
Manufacturer Package Code | PCG24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.6868 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
This table gives cross-reference parts and alternative options found for 74CBTLV3861QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3861QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV3861DBQRG4 | CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 | Texas Instruments | 74CBTLV3861QG vs 74CBTLV3861DBQRG4 |
PI3B3861QE | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | 74CBTLV3861QG vs PI3B3861QE |
74CBTLV3861DBQRE4 | CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, QSOP-24 | Texas Instruments | 74CBTLV3861QG vs 74CBTLV3861DBQRE4 |
PI3B3861QX | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | 74CBTLV3861QG vs PI3B3861QX |
PI3B3861QEX | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 | Diodes Incorporated | 74CBTLV3861QG vs PI3B3861QEX |
PI3B3861Q | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | 74CBTLV3861QG vs PI3B3861Q |
IDT74CBTLV3861QG | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | 74CBTLV3861QG vs IDT74CBTLV3861QG |
IDT74CBTLV3861QG8 | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Renesas Electronics Corporation | 74CBTLV3861QG vs IDT74CBTLV3861QG8 |
PI3B3861QE | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 | Diodes Incorporated | 74CBTLV3861QG vs PI3B3861QE |
IDT74CBTLV3861Q | Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | 74CBTLV3861QG vs IDT74CBTLV3861Q |