Part Details for 74CBTLVD3245DS,118 by NXP Semiconductors
Overview of 74CBTLVD3245DS,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74CBTLVD3245DS,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74CBTLVD3245DS - Analog Circuit, 1 Func, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1482 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for 74CBTLVD3245DS,118
74CBTLVD3245DS,118 CAD Models
74CBTLVD3245DS,118 Part Data Attributes
|
74CBTLVD3245DS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74CBTLVD3245DS,118
NXP Semiconductors
74CBTLVD3245 - 8-bit level-shifting bus switch with output enable SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | 3.9 MM WIDTH, 0.635 MM PITCH, PLASTIC, MO-137, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT724-1 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |