There are no models available for this part yet.
Overview of 74F174PC by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74F174PC by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 646 |
|
RFQ | ||||
Bristol Electronics | 117 |
|
RFQ | ||||
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 1084 |
|
$0.4786 / $1.1965 | Buy Now | ||
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 286 |
|
$0.2625 / $0.8750 | Buy Now | ||
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 74 |
|
$0.4786 / $0.7179 | Buy Now | ||
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 73 |
|
$0.7750 / $1.5500 | Buy Now | ||
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 29 |
|
$2.2968 / $3.6748 | Buy Now | ||
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 19 |
|
$0.7000 / $0.8750 | Buy Now | ||
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Plastic, DIP | 16 |
|
$0.7000 / $0.8750 | Buy Now |
CAD Models for 74F174PC by Fairchild Semiconductor Corporation
Part Data Attributes for 74F174PC by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
F/FAST
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e3
|
Length
|
19.305 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup
|
80000000 Hz
|
Max I(ol)
|
0.02 A
|
Number of Bits
|
1
|
Number of Functions
|
6
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
45 mA
|
Propagation Delay (tpd)
|
11 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
80 MHz
|
Alternate Parts for 74F174PC
This table gives cross-reference parts and alternative options found for 74F174PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F174PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F174SDCQR | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F174PC vs 74F174SDCQR |
SNJ54F174J-00 | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16 | Texas Instruments | 74F174PC vs SNJ54F174J-00 |
74F174SDC | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, SLIM, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F174PC vs 74F174SDC |
MC74F174N | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 74F174PC vs MC74F174N |
74F174DC | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F174PC vs 74F174DC |
74F174PC | D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | 74F174PC vs 74F174PC |
M38510/34107BEA | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | 74F174PC vs M38510/34107BEA |
M38510/34107BEX | IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, FF/Latch | NXP Semiconductors | 74F174PC vs M38510/34107BEX |
74F174SPC | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDIP16, SLIM, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 74F174PC vs 74F174SPC |
M38510/34107BEX | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16 | Motorola Mobility LLC | 74F174PC vs M38510/34107BEX |
Related Parts for 74F174PC
-
74F174SCFF/Latches
-
74FCT2373CTQGBus Driver/Transceivers
-
MM74HC08MTCXGates
-
MC9S08QG8CFFERMicrocontrollers
-
FQP16N25CPower Field-Effect Transistors
-
OPA561PWPOperational Amplifiers
-
FAN5026MTCXSwitching Regulator or Controllers
-
KA78M05RTMLinear Regulator ICs
-
NDS9410ASmall Signal Field-Effect Transistors