Part Details for 74F30PC by Fairchild Semiconductor Corporation
Overview of 74F30PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F30PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 925 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 8-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 740 |
|
$0.3046 / $0.7615 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 74 |
|
$0.4569 / $0.7615 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, F-TTL, 14 Pin, Plastic, DIP | 40 |
|
$0.9900 / $1.6500 | Buy Now |
|
Rochester Electronics | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$0.2031 / $0.2389 | Buy Now |
Part Details for 74F30PC
74F30PC CAD Models
74F30PC Part Data Attributes
|
74F30PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F30PC
Fairchild Semiconductor Corporation
NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 4.5 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 74F30PC
This table gives cross-reference parts and alternative options found for 74F30PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F30PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F30DM | F/FAST SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74F30PC vs 54F30DM |
N74F30N,602 | 74F30 - 8-input NAND gate DIP 14-Pin | NXP Semiconductors | 74F30PC vs N74F30N,602 |
SNJ54F30J | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125 | Texas Instruments | 74F30PC vs SNJ54F30J |
N74F30N | F/FAST SERIES, 8-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NXP Semiconductors | 74F30PC vs N74F30N |
SN74F30NE4 | 8-input positive-NAND gates 14-PDIP 0 to 70 | Texas Instruments | 74F30PC vs SN74F30NE4 |
N74F30N | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDIP14 | YAGEO Corporation | 74F30PC vs N74F30N |