Part Details for 74F32SC by Fairchild Semiconductor Corporation
Overview of 74F32SC by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 74F32SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 274 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input OR, F-TTL, 14 Pin, Plastic, SOP | 1100 |
|
$0.1072 / $0.2010 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, F-TTL, 14 Pin, Plastic, SOP | 194 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, F-TTL, 14 Pin, Plastic, SOP | 132 |
|
$0.3015 / $0.6700 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, F-TTL, 14 Pin, Plastic, SOP | 59 |
|
$0.3675 / $0.7350 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input OR, F-TTL, 14 Pin, Plastic, SOP | 44 |
|
$0.5400 / $0.9000 | Buy Now |
|
Rochester Electronics | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4394 |
|
$0.1354 / $0.1593 | Buy Now |
|
ComSIT USA | QUAD 2-INPUT OR GATE OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 RoHS: Not Compliant |
|
|
RFQ |
Part Details for 74F32SC
74F32SC CAD Models
74F32SC Part Data Attributes
|
74F32SC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F32SC
Fairchild Semiconductor Corporation
OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-120, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 15.5 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74F32SC
This table gives cross-reference parts and alternative options found for 74F32SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F32SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F32VC | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | 74F32SC vs 74F32VC |
SN74F32NSR | 4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-SO 0 to 70 | Texas Instruments | 74F32SC vs SN74F32NSR |
SN74F32NSRG4 | Quad 2-input positive-OR gates 14-SO 0 to 70 | Texas Instruments | 74F32SC vs SN74F32NSRG4 |
933739390602 | F/FAST SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 | NXP Semiconductors | 74F32SC vs 933739390602 |
74F32SC | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Rochester Electronics LLC | 74F32SC vs 74F32SC |
74F32SJC | F/FAST SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | 74F32SC vs 74F32SJC |
I74F32D | OR Gate | Nexperia | 74F32SC vs I74F32D |
SN74F32NSRE4 | F/FAST SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 74F32SC vs SN74F32NSRE4 |
I74F32D,623 | 74F32 - Quad 2-input OR gate SOIC 14-Pin | NXP Semiconductors | 74F32SC vs I74F32D,623 |
74F32SCX | OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Rochester Electronics LLC | 74F32SC vs 74F32SCX |