Part Details for 74F381SJ by Rochester Electronics LLC
Overview of 74F381SJ by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F381SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74F381SJ-ND
|
DigiKey | ARITHMETIC LOGIC UNIT, F/FAST SE Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8682 In Stock |
|
$14.9300 | Buy Now |
|
Rochester Electronics | 74F381 - Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20 RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 8682 |
|
$12.8100 / $15.0700 | Buy Now |
Part Details for 74F381SJ
74F381SJ CAD Models
74F381SJ Part Data Attributes:
|
74F381SJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74F381SJ
Rochester Electronics LLC
Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 5.30 MM, EIAJ TYPE2, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.6 mm | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74F381SJ
This table gives cross-reference parts and alternative options found for 74F381SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F381SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F381SJ | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | 74F381SJ vs 74F381SJ |
74F381SJX | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | 74F381SJ vs 74F381SJX |