Part Details for 74F401CW by Fairchild Semiconductor Corporation
Overview of 74F401CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for 74F401CW
74F401CW CAD Models
74F401CW Part Data Attributes
|
74F401CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F401CW
Fairchild Semiconductor Corporation
CRC Generator Circuit, F/FAST Series, 16-Bit, True Output, TTL, WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-XUUC-N14 | |
Logic IC Type | CRC GENERATOR CIRCUIT | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74F401CW
This table gives cross-reference parts and alternative options found for 74F401CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F401CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F148N | Encoder, F/FAST Series, 8-Bit, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 74F401CW vs MC74F148N |
54F85DMQB | Magnitude Comparator, F/FAST Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 74F401CW vs 54F85DMQB |
SNJ54F286FK-00 | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CQCC20 | Texas Instruments | 74F401CW vs SNJ54F286FK-00 |
74F557PC | Multiplier, F/FAST Series, 8-Bit, TTL, PDIP40, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | 74F401CW vs 74F557PC |
74F418DC | Error Detection And Correction Circuit, F/FAST Series, 32-Bit, TTL, CDIP48, CERAMIC, DIP-48 | Fairchild Semiconductor Corporation | 74F401CW vs 74F418DC |
74F418L1CQR | Error Detection And Correction Circuit, F/FAST Series, 32-Bit, TTL, CQCC52, CERAMIC, LCC-52 | Fairchild Semiconductor Corporation | 74F401CW vs 74F418L1CQR |
N74F582D | Adder/Subtractor, F/FAST Series, 4-Bit, TTL, PDSO24 | YAGEO Corporation | 74F401CW vs N74F582D |
54F632DM | F/FAST SERIES, 32-BIT ERROR DETECT AND CORRECT CKT, CDIP52, SIDE BRAZED, CERAMIC, DIP-52 | Texas Instruments | 74F401CW vs 54F632DM |
54F632PCQR | F/FAST SERIES, 32-BIT ERROR DETECT AND CORRECT CKT | Texas Instruments | 74F401CW vs 54F632PCQR |
74F148CW | Encoder, F/FAST Series, 8-Bit, TTL, WAFER | Fairchild Semiconductor Corporation | 74F401CW vs 74F148CW |