Part Details for 74F537SC by Fairchild Semiconductor Corporation
Overview of 74F537SC by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F537SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74F537SC-ND
|
DigiKey | DECIMAL DECODER/DRIVER Min Qty: 1158 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2640 In Stock |
|
$0.2600 | Buy Now |
|
Rochester Electronics | Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2640 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for 74F537SC
74F537SC CAD Models
74F537SC Part Data Attributes
|
74F537SC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F537SC
Fairchild Semiconductor Corporation
Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 66 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74F537SC
This table gives cross-reference parts and alternative options found for 74F537SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F537SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F537VC | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20, 0.300 INCH, SOIC-20 | Fairchild Semiconductor Corporation | 74F537SC vs 74F537VC |
N74F537D | IC F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, PLASTIC, SO-20, Decoder/Driver | NXP Semiconductors | 74F537SC vs N74F537D |
74F537SCX | Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 74F537SC vs 74F537SCX |
MC74F537DW | F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | 74F537SC vs MC74F537DW |
74F537VCQR | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20, 0.300 INCH, SOIC-20 | Fairchild Semiconductor Corporation | 74F537SC vs 74F537VCQR |
N74F537D | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20 | YAGEO Corporation | 74F537SC vs N74F537D |
MC74F537DWR2 | F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | 74F537SC vs MC74F537DWR2 |