There are no models available for this part yet.
Overview of 74F74PC by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for 74F74PC by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2000 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 7 | 1600 |
|
$0.2100 / $0.7500 | Buy Now | ||
Bristol Electronics | 266 |
|
RFQ | ||||
Bristol Electronics | 97 |
|
RFQ | ||||
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 8310 |
|
$0.2625 / $0.7500 | Buy Now | ||
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 1600 |
|
$0.4375 / $1.2500 | Buy Now | ||
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 1280 |
|
$0.2600 / $1.0000 | Buy Now | ||
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 752 |
|
$0.2160 / $0.5400 | Buy Now | ||
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 710 |
|
$0.5000 / $1.2500 | Buy Now | ||
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 448 |
|
$0.6400 / $1.6000 | Buy Now |
CAD Models for 74F74PC by National Semiconductor Corporation
Part Data Attributes for 74F74PC by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
compliant
|
Family
|
F/FAST
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.18 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup
|
100000000 Hz
|
Max I(ol)
|
0.02 A
|
Number of Bits
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
16 mA
|
Propagation Delay (tpd)
|
9.2 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
100 MHz
|