Part Details for 74F823SPC by Fairchild Semiconductor Corporation
Overview of 74F823SPC by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74F823SPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 173 |
|
$1.2545 / $2.6880 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, DIP | 242 |
|
$3.5705 / $5.7900 | Buy Now |
|
Quest Components | Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, DIP | 138 |
|
$1.6800 / $3.6000 | Buy Now |
|
Quest Components | Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, DIP | 13 |
|
$2.0000 / $2.5000 | Buy Now |
|
Quest Components | Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, DIP | 5 |
|
$4.5085 / $5.4102 | Buy Now |
Part Details for 74F823SPC
74F823SPC CAD Models
74F823SPC Part Data Attributes
|
74F823SPC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F823SPC
Fairchild Semiconductor Corporation
Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.915 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for 74F823SPC
This table gives cross-reference parts and alternative options found for 74F823SPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F823SPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F823DMQB | F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | 74F823SPC vs 54F823DMQB |
933859110602 | IC F/FAST SERIES, 9 1-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, SOT-222-1, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | 74F823SPC vs 933859110602 |
74F823PC | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | 74F823SPC vs 74F823PC |
54F823SDMQB | F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | 74F823SPC vs 54F823SDMQB |
54F823SDMQB | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74F823SPC vs 54F823SDMQB |
54F823DMQB | Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 74F823SPC vs 54F823DMQB |
74F823PC | F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | 74F823SPC vs 74F823PC |
74F823DC | F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 74F823SPC vs 74F823DC |
54F823DM | F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 74F823SPC vs 54F823DM |
74F823PCQR | IC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | 74F823SPC vs 74F823PCQR |