Part Details for 74F827SPC by National Semiconductor Corporation
Overview of 74F827SPC by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 74F827SPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 388 |
|
RFQ | ||
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, DIP | 175 |
|
$1.0125 / $1.8750 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, DIP | 59 |
|
$1.4256 / $2.5920 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, DIP | 168 |
|
$1.5000 / $3.0000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, DIP | 33 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, DIP | 2 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 10-Bit, 24 Pin, Plastic, DIP | 40 |
|
$1.6500 / $3.0000 | Buy Now |
Part Details for 74F827SPC
74F827SPC CAD Models
74F827SPC Part Data Attributes:
|
74F827SPC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F827SPC
National Semiconductor Corporation
Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Reach Compliance Code | compliant | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |