Part Details for 74FCT162244TPV by Integrated Device Technology Inc
Overview of 74FCT162244TPV by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74FCT162244TPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74FCT162244TPV-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 48TVSOP Min Qty: 911 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
911 In Stock |
|
$0.3600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, 4-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO48 | 101 |
|
$0.5803 / $1.1605 | Buy Now |
|
Rochester Electronics | 74FCT162244 - Fast CMOS 16-Bit Buffer/Line Driver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 911 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for 74FCT162244TPV
74FCT162244TPV CAD Models
74FCT162244TPV Part Data Attributes
|
74FCT162244TPV
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74FCT162244TPV
Integrated Device Technology Inc
Bus Driver, 4-Func, 4-Bit, True Output, CMOS, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |