-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bi-Directional Transceiver, TSSOP39/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1774
|
Newark | Transceiver, Bidirectional, -40To85Deg C Rohs Compliant: Yes |Renesas 74FCT162245ATPAG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8780 / $1.5300 | Buy Now |
DISTI #
800-1582-5-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
95 In Stock |
|
$1.2444 / $1.4700 | Buy Now |
|
Renesas Electronics America | IC TXRX NON-INVERT 5.5V 48TSSOP Min Qty: 1 Container: Tube | 95 |
|
$1.2444 / $1.4700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 39 | 92 |
|
$1.3121 / $1.4496 | Buy Now |
DISTI #
3262988
|
element14 Asia-Pacific | TRANSCEIVER, BIDIRECTIONAL, -40TO85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 568 |
|
$0.6811 / $1.5118 | Buy Now |
DISTI #
3262988
|
Farnell | TRANSCEIVER, BIDIRECTIONAL, -40TO85DEG C RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 568 |
|
$0.8879 / $1.6734 | Buy Now |
|
LCSC | TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS | 17 |
|
$0.8853 / $1.3889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74FCT162245ATPAG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT162245ATPAG
Renesas Electronics Corporation
16-Bit Bi-Directional Transceiver, TSSOP39/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | SOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Manufacturer Package Code | PAG48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74FCT162245ATPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT162245ATPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT162245ATPA | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | 74FCT162245ATPAG vs IDT74FCT162245ATPA |
74FCT162245ATPAG8 | 16-Bit Bi-Directional Transceiver, TSSOP0/Reel | Renesas Electronics Corporation | 74FCT162245ATPAG vs 74FCT162245ATPAG8 |
QS74FCT162245ATPA | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | 74FCT162245ATPAG vs QS74FCT162245ATPA |
IDT74FCT162245ATPAG | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | 74FCT162245ATPAG vs IDT74FCT162245ATPAG |
PI74FCT162245ATAEX | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74FCT162245ATPAG vs PI74FCT162245ATAEX |
CD74FCT162245ATMT | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | 74FCT162245ATPAG vs CD74FCT162245ATMT |
74FCT162245ATPAG | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, TSSOP-48 | Rochester Electronics LLC | 74FCT162245ATPAG vs 74FCT162245ATPAG |
74FCT162245ATPA | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | 74FCT162245ATPAG vs 74FCT162245ATPA |
PI74FCT162245ATAE | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74FCT162245ATPAG vs PI74FCT162245ATAE |