-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bi-Directional Transceiver, TSSOP39/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2157-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 48TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
703 In Stock |
|
$0.5910 / $1.4700 | Buy Now |
DISTI #
74FCT16245ATPAG
|
Avnet Americas | 16-Bit Bi-Directional Transceiver - Rail/Tube (Alt: 74FCT16245ATPAG) RoHS: Compliant Min Qty: 780 Package Multiple: 39 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.5588 / $0.6380 | Buy Now |
DISTI #
972-74FCT16245ATPAG
|
Mouser Electronics | Bus Transceivers 16-Bit Bidirectional Transceiver RoHS: Compliant | 1028 |
|
$0.5680 / $1.4600 | Buy Now |
|
Future Electronics | FCT LOG 5V DD 16-BIT HD RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 39 Container: Tube | 0Tube |
|
$0.6100 / $0.6600 | Buy Now |
|
Renesas Electronics America | IC TXRX NON-INVERT 5.5V 48TSSOP Min Qty: 1 Container: Tube | 703 |
|
$0.5910 / $1.4700 | Buy Now |
DISTI #
74FCT16245ATPAG
|
Avnet Americas | 16-Bit Bi-Directional Transceiver - Rail/Tube (Alt: 74FCT16245ATPAG) RoHS: Compliant Min Qty: 780 Package Multiple: 39 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.5588 / $0.6380 | Buy Now |
DISTI #
74FCT16245ATPAG
|
Avnet Americas | 16-Bit Bi-Directional Transceiver - Rail/Tube (Alt: 74FCT16245ATPAG) RoHS: Compliant Min Qty: 780 Package Multiple: 39 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.5588 / $0.6380 | Buy Now |
DISTI #
74FCT16245ATPAG
|
Avnet Silica | 16-Bit Bi-Directional Transceiver (Alt: 74FCT16245ATPAG) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74FCT16245ATPAG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT16245ATPAG
Renesas Electronics Corporation
16-Bit Bi-Directional Transceiver, TSSOP39/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 48 | |
Manufacturer Package Code | PAG48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74FCT16245ATPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT16245ATPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT16245ATPAG | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | 74FCT16245ATPAG vs IDT74FCT16245ATPAG |
74FCT16245ATPAG | TSSOP-48, Tube | Integrated Device Technology Inc | 74FCT16245ATPAG vs 74FCT16245ATPAG |
74FCT16245ATPAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | 74FCT16245ATPAG vs 74FCT16245ATPAG8 |
IDT74FCT16245ATPA8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | 74FCT16245ATPAG vs IDT74FCT16245ATPA8 |
IDT74FCT16245ATPA | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | 74FCT16245ATPAG vs IDT74FCT16245ATPA |
CD74FCT16245ATMT | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Harris Semiconductor | 74FCT16245ATPAG vs CD74FCT16245ATMT |
PI74FCT16245ATAE | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | 74FCT16245ATPAG vs PI74FCT16245ATAE |
IDT74FCT16245ATPAG8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | 74FCT16245ATPAG vs IDT74FCT16245ATPAG8 |