Part Details for 74FCT162823ATPAG by Integrated Device Technology Inc
Overview of 74FCT162823ATPAG by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74FCT162823ATPAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74FCT162823ATPAG-ND
|
DigiKey | IC FF D-TYPE DUAL 9BIT 56TSSOP Min Qty: 208 Container: Bulk MARKETPLACE PRODUCT |
4451 In Stock |
|
$1.4500 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | 34 |
|
$1.3020 / $2.1700 | Buy Now | |
|
Rochester Electronics | 74FCT162823 - Fast CMOS 18-Bit Register RoHS: Compliant Status: Obsolete Min Qty: 1 | 4451 |
|
$1.2400 / $1.4600 | Buy Now |
|
Flip Electronics | Stock | 3100 |
|
RFQ |
Part Details for 74FCT162823ATPAG
74FCT162823ATPAG CAD Models
74FCT162823ATPAG Part Data Attributes
|
74FCT162823ATPAG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74FCT162823ATPAG
Integrated Device Technology Inc
TSSOP-56, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | PAG56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-01-01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for 74FCT162823ATPAG
This table gives cross-reference parts and alternative options found for 74FCT162823ATPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT162823ATPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT162823ATPAG | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | Renesas Electronics Corporation | 74FCT162823ATPAG vs IDT74FCT162823ATPAG |
IDT74FCT162823ATPAG | Bus Driver, FCT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | 74FCT162823ATPAG vs IDT74FCT162823ATPAG |
74FCT162823ATPAG | 18-Bit Register, TSSOP34/Tube | Renesas Electronics Corporation | 74FCT162823ATPAG vs 74FCT162823ATPAG |
74FCT162823ATPAG8 | 18-Bit Register, TSSOP0/Reel | Renesas Electronics Corporation | 74FCT162823ATPAG vs 74FCT162823ATPAG8 |