Part Details for 74FCT16952ATPAG by Integrated Device Technology Inc
Overview of 74FCT16952ATPAG by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 74FCT16952ATPAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74FCT16952ATPAG-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 56TSSOP Min Qty: 124 Container: Bulk MARKETPLACE PRODUCT |
4317 In Stock |
|
$2.4200 | Buy Now |
|
Quest Components | REGISTERED BUS TRANSCEIVER, FCT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO56 | 104 |
|
$2.0280 / $4.6800 | Buy Now |
|
Rochester Electronics | 74FCT16952 - Fast CMOS 16-Bit Registered Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 4317 |
|
$2.0800 / $2.4500 | Buy Now |
Part Details for 74FCT16952ATPAG
74FCT16952ATPAG CAD Models
74FCT16952ATPAG Part Data Attributes
|
74FCT16952ATPAG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74FCT16952ATPAG
Integrated Device Technology Inc
TSSOP-56, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | PAG56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-01-01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for 74FCT16952ATPAG
This table gives cross-reference parts and alternative options found for 74FCT16952ATPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT16952ATPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT16952ATA | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | 74FCT16952ATPAG vs PI74FCT16952ATA |
IDT74FCT16952ATPA8 | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 74FCT16952ATPAG vs IDT74FCT16952ATPA8 |
IDT74FCT16952ATPA | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 74FCT16952ATPAG vs IDT74FCT16952ATPA |
IDT74FCT16952ATPAG8 | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | Renesas Electronics Corporation | 74FCT16952ATPAG vs IDT74FCT16952ATPAG8 |
74FCT16952ATPAG8 | TSSOP-56, Reel | Integrated Device Technology Inc | 74FCT16952ATPAG vs 74FCT16952ATPAG8 |
74FCT16952ATPAG8 | 16-Bit Registered Transceiver, TSSOP0/Reel | Renesas Electronics Corporation | 74FCT16952ATPAG vs 74FCT16952ATPAG8 |
74FCT16952ATPA | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 74FCT16952ATPAG vs 74FCT16952ATPA |
IDT74FCT16952ATPAG | Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | 74FCT16952ATPAG vs IDT74FCT16952ATPAG |
QS74FCT16952ATPA | Registered Bus Transceiver, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | Integrated Device Technology Inc | 74FCT16952ATPAG vs QS74FCT16952ATPA |
74FCT16952ATPAG | 16-Bit Registered Transceiver, TSSOP34/Tube | Renesas Electronics Corporation | 74FCT16952ATPAG vs 74FCT16952ATPAG |