-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V,CMOS 1-to-10 Clock Driver, SSOP64/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3321-5-ND
|
DigiKey | IC CLK BUFFER 1:10 166MHZ 20SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
192 In Stock |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
74FCT20807PYGI
|
Avnet Americas | 2.5V,CMOS 1-to-10 Clock Driver - Rail/Tube (Alt: 74FCT20807PYGI) RoHS: Compliant Min Qty: 192 Package Multiple: 64 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.3876 / $2.7260 | Buy Now |
DISTI #
972-74FCT20807PYGI
|
Mouser Electronics | Clock Drivers & Distribution 2.5V 1:5 CLK DRIVER RoHS: Compliant | 0 |
|
$2.5200 / $5.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 64 Container: Tube | 0Tube |
|
$2.4500 | Buy Now |
|
Renesas Electronics America | IC CLK BUFFER 1:10 166MHZ 20SSOP Min Qty: 1 Container: Tube | 192 |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
74FCT20807PYGI
|
Avnet Americas | 2.5V,CMOS 1-to-10 Clock Driver - Rail/Tube (Alt: 74FCT20807PYGI) RoHS: Compliant Min Qty: 192 Package Multiple: 64 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.3876 / $2.7260 | Buy Now |
DISTI #
74FCT20807PYGI
|
Avnet Americas | 2.5V,CMOS 1-to-10 Clock Driver - Rail/Tube (Alt: 74FCT20807PYGI) RoHS: Compliant Min Qty: 192 Package Multiple: 64 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.3876 / $2.7260 | Buy Now |
DISTI #
74FCT20807PYGI
|
Avnet Silica | 2.5V,CMOS 1-to-10 Clock Driver (Alt: 74FCT20807PYGI) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74FCT20807PYGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT20807PYGI
Renesas Electronics Corporation
2.5V,CMOS 1-to-10 Clock Driver, SSOP64/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Manufacturer Package Code | PYG20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74FCT20807PYGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT20807PYGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS85356AM | Low Skew Clock Driver, PDSO20, SOIC-20 | Integrated Device Technology Inc | 74FCT20807PYGI vs ICS85356AM |
CY23S08SC-2H | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | 74FCT20807PYGI vs CY23S08SC-2H |
MC100ES6039DW | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | Integrated Device Technology Inc | 74FCT20807PYGI vs MC100ES6039DW |
CY2308ZXI-1H | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | 74FCT20807PYGI vs CY2308ZXI-1H |
IDT23S08-2HDCGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | 74FCT20807PYGI vs IDT23S08-2HDCGI |
IDT23S08-1DCG | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | 74FCT20807PYGI vs IDT23S08-1DCG |
ICS93V850DGT | PLL Based Clock Driver, 93V Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, MO-153, TSSOP-48 | Integrated Device Technology Inc | 74FCT20807PYGI vs ICS93V850DGT |
IDT2305B-1DCG | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, GREEN, SOIC-8 | Integrated Device Technology Inc | 74FCT20807PYGI vs IDT2305B-1DCG |
CY2309SI-1 | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | 74FCT20807PYGI vs CY2309SI-1 |
IDT23S08T-3DCG | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | 74FCT20807PYGI vs IDT23S08T-3DCG |