-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bi-Directional Transceiver, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9473
|
Newark | Transceiver, Bidirectional, -40To85Deg C Rohs Compliant: Yes |Renesas 74FCT245ATPGG8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Future Electronics | OCTAL BI-DIR TRANS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6500 / $0.6750 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 2970 |
|
$1.0644 / $1.1828 | Buy Now |
DISTI #
3765543RL
|
element14 Asia-Pacific | TRANSCEIVER, BIDIRECTIONAL, -40TO85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7049 / $1.0271 | Buy Now |
DISTI #
3765543
|
element14 Asia-Pacific | TRANSCEIVER, BIDIRECTIONAL, -40TO85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7049 / $1.5443 | Buy Now |
DISTI #
3765543RL
|
Farnell | TRANSCEIVER, BIDIRECTIONAL, -40TO85DEG C RoHS: Compliant Min Qty: 100 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$1.5394 | Buy Now |
DISTI #
3765543
|
Farnell | TRANSCEIVER, BIDIRECTIONAL, -40TO85DEG C RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.5394 / $2.2027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74FCT245ATPGG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT245ATPGG8
Renesas Electronics Corporation
Octal Bi-Directional Transceiver, TSSOP0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74FCT245ATPGG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT245ATPGG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT245ATPG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | 74FCT245ATPGG8 vs 74FCT245ATPG |
IDT74FCT245ATPGG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | 74FCT245ATPGG8 vs IDT74FCT245ATPGG |
IDT74FCT245ATPG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | 74FCT245ATPGG8 vs IDT74FCT245ATPG |
PI74FCT645ATR | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, TQSOP-20 | Pericom Semiconductor Corporation | 74FCT245ATPGG8 vs PI74FCT645ATR |
74FCT245ATPGG | TSSOP-20, Tube | Integrated Device Technology Inc | 74FCT245ATPGG8 vs 74FCT245ATPGG |
74FCT245ATPGG | Octal Bi-Directional Transceiver, TSSOP74/Tube | Renesas Electronics Corporation | 74FCT245ATPGG8 vs 74FCT245ATPGG |
IDT74FCT245ATPGG8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | 74FCT245ATPGG8 vs IDT74FCT245ATPGG8 |
IDT74FCT245ATPGG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, TSSOP-20 | Integrated Device Technology Inc | 74FCT245ATPGG8 vs IDT74FCT245ATPGG |
IDT74FCT245ATPGG8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | 74FCT245ATPGG8 vs IDT74FCT245ATPGG8 |
74FCT245ATPGG8 | TSSOP-20, Reel | Integrated Device Technology Inc | 74FCT245ATPGG8 vs 74FCT245ATPGG8 |