74FCT3807ASOGI8
Description: 3.3V CMOS 1-to-10 Clock Driver, SOIC0/Reel

Overview of 74FCT3807ASOGI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74FCT3807ASOGI8 Renesas Electronics Corporation 3.3V CMOS 1-to-10 Clock Driver

Price & Stock for 74FCT3807ASOGI8 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 74FCT3807ASOGI8-ND
DigiKey IC CLK BUFFER 1:10 100MHZ 20SOIC Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.3766
  • 2,000 $1.2817
  • 5,000 $1.2342
$1.2342 / $1.3766 Buy Now
DISTI # 74FCT3807ASOGI8
Avnet Americas 3.3V CMOS 1-to-10 Clock Driver - Tape and Reel (Alt: 74FCT3807ASOGI8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $1.5500
$1.5500 Buy Now
DISTI # 972-74FCT3807ASOGI8
Mouser Electronics Clock Drivers & Distribution 3.3V 1:10 Clock Driver RoHS: Compliant 0
  • 1 $2.8100
  • 10 $2.5200
  • 100 $2.0300
  • 250 $1.9000
  • 500 $1.6700
  • 1,000 $1.3700
  • 2,000 $1.2800
  • 5,000 $1.2300
$1.2300 / $2.8100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $1.2300
$1.2300 Buy Now
DISTI # 74FCT3807ASOGI8
Avnet Silica 3.3V CMOS 1-to-10 Clock Driver (Alt: 74FCT3807ASOGI8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 74FCT3807ASOGI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74FCT3807ASOGI8 by Renesas Electronics Corporation

74FCT3807ASOGI8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Pin Count
20
Manufacturer Package Code
PSG20
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542390001
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Family
FCT
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Logic IC Type
LOW SKEW CLOCK DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
20
Number of True Outputs
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.3 ns
Propagation Delay (tpd)
4.3 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.45 ns
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 74FCT3807ASOGI8
    Renesas Electronics Corporation
    3.3V CMOS 1-to-10 Clock Driver, SOIC0/Reel
    VS

Related Parts for 74FCT3807ASOGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FCT3807ASOGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FCT3807ASOGI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 74FCT3807ASOGI8 would you like to use for your alert(s)?
  • Please alert me when 74FCT3807ASOGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FCT3807ASOGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FCT3807ASOGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FCT3807ASOGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FCT3807ASOGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FCT3807ASOGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: