Logic
74FST3125DT
Description: CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14

Overview of 74FST3125DT by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74FST3125DT by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FST3125DT by onsemi

74FST3125DT
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. 74FST3125DT
    onsemi
    CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14
    VS

Alternate Parts for 74FST3125DT

This table gives cross-reference parts and alternative options found for 74FST3125DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FST3125DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT3125CPWE4 CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74FST3125DT vs SN74CBT3125CPWE4
SN74CBT3125PWLE Quadruple FET Bus Switch 14-TSSOP -40 to 85 Texas Instruments 74FST3125DT vs SN74CBT3125PWLE
935270670112 CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 NXP Semiconductors 74FST3125DT vs 935270670112
SN74CBT3125CPWRE4 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-TSSOP -40 to 85 Texas Instruments 74FST3125DT vs SN74CBT3125CPWRE4
CBT3125PW Bus Driver Nexperia 74FST3125DT vs CBT3125PW
FST3125MTCX 4-Bit Bus Switch, 2500-REEL onsemi 74FST3125DT vs FST3125MTCX
74FST3125DTR2 CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 onsemi 74FST3125DT vs 74FST3125DTR2
CBT3125PW,112 CBT3125 - Quadruple FET bus switch TSSOP 14-Pin NXP Semiconductors 74FST3125DT vs CBT3125PW,112
SN74CBT3125PWRE4 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-TSSOP -40 to 85 Texas Instruments 74FST3125DT vs SN74CBT3125PWRE4
SN74CBT3125PW 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-TSSOP -40 to 85 Texas Instruments 74FST3125DT vs SN74CBT3125PW
Part Number Description Manufacturer Compare
SN74CBT3125CPWE4 CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74FST3125DT vs SN74CBT3125CPWE4
74FST3125DTR2 CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 onsemi 74FST3125DT vs 74FST3125DTR2
PI5C3125CLX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 Pericom Semiconductor Corporation 74FST3125DT vs PI5C3125CLX
FSTD3125MTCX 4-Bit Bus Switch with Level Shifting, 2500-REEL onsemi 74FST3125DT vs FSTD3125MTCX
SN74CBT3125CPWRE4 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-TSSOP -40 to 85 Texas Instruments 74FST3125DT vs SN74CBT3125CPWRE4
IDT74FST3125PG8 Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, PDSO14, TSSOP-14 Integrated Device Technology Inc 74FST3125DT vs IDT74FST3125PG8
SN74CBT3125CPWR 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-TSSOP -40 to 85 Texas Instruments 74FST3125DT vs SN74CBT3125CPWR
PI5C3125L Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 Pericom Semiconductor Corporation 74FST3125DT vs PI5C3125L
SN74CBT3125PWRE4 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 14-TSSOP -40 to 85 Texas Instruments 74FST3125DT vs SN74CBT3125PWRE4
SN74CBT3125CPW 5-V, 1:1 (SPST), 4-channel FET bus switch with -2-V undershoot protection 14-TSSOP -40 to 85 Texas Instruments 74FST3125DT vs SN74CBT3125CPW

Related Parts for 74FST3125DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FST3125DT by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FST3125DT by onsemi

Select Manufacturer
Which Manufacturer of 74FST3125DT would you like to use for your alert(s)?
  • Please alert me when 74FST3125DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FST3125DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FST3125DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FST3125DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FST3125DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FST3125DT by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: