Logic
74FST3251D
Description: CBT/FST/QS/5C/B SERIES, 1 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, SOIC-16

Overview of 74FST3251D by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for 74FST3251D by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK4671
Newark 74Fst3251D, Shift Registers |Onsemi 74FST3251D RoHS: Not Compliant Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1020
  • 10,000 $0.0940
  • 25,000 $0.0920
$0.0920 / $0.1020 Buy Now
DISTI # 2156-74FST3251D-ND
DigiKey MUX AND DEMUX/DECODER Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 44430
In Stock
  • 2,959 $0.1000
$0.1000 Buy Now
DISTI # 74FST3251D
Avnet Americas - Bulk (Alt: 74FST3251D) RoHS: Not Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 44430 Partner Stock
  • 3,562 $0.1039
  • 3,600 $0.1011
  • 7,200 $0.0983
  • 18,000 $0.0955
  • 36,000 $0.0927
  • 180,000 $0.0899
  • 360,000 $0.0871
$0.0871 / $0.1039 Buy Now
Rochester Electronics Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 1 Line Input, 8 Line Output, True Output, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 44430
  • 1 $0.1024
  • 25 $0.1004
  • 100 $0.0963
  • 500 $0.0922
  • 1,000 $0.0870
$0.0870 / $0.1024 Buy Now

CAD Models for 74FST3251D by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FST3251D by onsemi

74FST3251D
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Inputs
1
Number of Outputs
8
Number of Ports
9
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
0.25 ns
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74FST3251D
    onsemi
    CBT/FST/QS/5C/B SERIES, 1 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, SOIC-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FST3251D by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FST3251D by onsemi

Select Manufacturer
Which Manufacturer of 74FST3251D would you like to use for your alert(s)?
  • Please alert me when 74FST3251D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FST3251D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FST3251D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FST3251D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FST3251D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FST3251D by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: