Logic
74FST3384QS
Description: CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, QSOP-24

Overview of 74FST3384QS by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74FST3384QS by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK4699
Newark 74Fst3384Qs, Motor Drivers/Controllers |Onsemi 74FST3384QS RoHS: Not Compliant Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2860
  • 2,500 $0.2330
  • 10,000 $0.2250
$0.2250 / $0.2860 Buy Now
DISTI # 2156-74FST3384QS-ND
DigiKey BUS DRIVER Min Qty: 1211 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 8965
In Stock
  • 1,211 $0.2500
$0.2500 Buy Now
DISTI # 74FST3384QS
Avnet Americas - Bulk (Alt: 74FST3384QS) RoHS: Not Compliant Min Qty: 1457 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 8965 Partner Stock
  • 1,457 $0.2540
  • 1,500 $0.2471
  • 3,000 $0.2402
  • 7,300 $0.2334
  • 15,000 $0.2265
  • 73,000 $0.2197
  • 150,000 $0.2128
$0.2128 / $0.2540 Buy Now
Rochester Electronics Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 8965
  • 1 $0.2503
  • 25 $0.2453
  • 100 $0.2353
  • 500 $0.2253
  • 1,000 $0.2128
$0.2128 / $0.2503 Buy Now

CAD Models for 74FST3384QS by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74FST3384QS by onsemi

74FST3384QS
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC
Package Description
QSOP-24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
8.65 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74FST3384QS
    onsemi
    CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, QSOP-24
    VS

Alternate Parts for 74FST3384QS

This table gives cross-reference parts and alternative options found for 74FST3384QS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FST3384QS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT3384CDBQR 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with -2-V undershoot protection 24-SSOP -40 to 85 Texas Instruments 74FST3384QS vs SN74CBT3384CDBQR
74CBTD3384CDBQRG4 CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments 74FST3384QS vs 74CBTD3384CDBQRG4
PI5C3384C2QE Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation 74FST3384QS vs PI5C3384C2QE
CYBUS3384QC Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor 74FST3384QS vs CYBUS3384QC
PI5C3384QE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 Diodes Incorporated 74FST3384QS vs PI5C3384QE
PI5C3384AQE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Diodes Incorporated 74FST3384QS vs PI5C3384AQE
SN74CBT3384ADBQ CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 Texas Instruments 74FST3384QS vs SN74CBT3384ADBQ
QS3L384Q Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 Quality Semiconductor Inc 74FST3384QS vs QS3L384Q
SN74CBTD3384DBR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SSOP -40 to 85 Texas Instruments 74FST3384QS vs SN74CBTD3384DBR
IDTQS3384QG8 Bus Driver, 3384 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 Integrated Device Technology Inc 74FST3384QS vs IDTQS3384QG8
Part Number Description Manufacturer Compare
CBTD3384PW,118 CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables@en-us TSSOP2 24-Pin Nexperia 74FST3384QS vs CBTD3384PW,118
IDTQS3384H Bus Driver, 1-Func, 10-Bit, True Output, CMOS, CDSO24, HQSOP-24 Integrated Device Technology Inc 74FST3384QS vs IDTQS3384H
SN74CBT3384CPWE4 CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments 74FST3384QS vs SN74CBT3384CPWE4
IDTQS3L384QG8 Bus Driver, 3L Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation 74FST3384QS vs IDTQS3L384QG8
HD74CBT3384AT Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, PDSO24, TSSOP-24 Hitachi Ltd 74FST3384QS vs HD74CBT3384AT
IDTQS3384PAG8 Bus Driver, 3384 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation 74FST3384QS vs IDTQS3384PAG8
935268324118 IC 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Bus Driver/Transceiver NXP Semiconductors 74FST3384QS vs 935268324118
PI5C3384QX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation 74FST3384QS vs PI5C3384QX
PI5C3384AQ Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation 74FST3384QS vs PI5C3384AQ
IDTQS3384PAG Bus Driver, 3384 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation 74FST3384QS vs IDTQS3384PAG

Related Parts for 74FST3384QS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74FST3384QS by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74FST3384QS by onsemi

Select Manufacturer
Which Manufacturer of 74FST3384QS would you like to use for your alert(s)?
  • Please alert me when 74FST3384QS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74FST3384QS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74FST3384QS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74FST3384QS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74FST3384QS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74FST3384QS by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: