Part Details for 74FST3400DWR2 by onsemi
Overview of 74FST3400DWR2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74FST3400DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4702
|
Newark | 74Fst3400Dwr2, Shift Registers |Onsemi 74FST3400DWR2 RoHS: Not Compliant Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1820 | Buy Now |
DISTI #
74FST3400DWR2
|
Avnet Americas | - Bulk (Alt: 74FST3400DWR2) RoHS: Not Compliant Min Qty: 2290 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7000 Partner Stock |
|
$0.1354 / $0.1616 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 940 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 752 |
|
$0.2000 / $1.0000 | Buy Now | |
|
Rochester Electronics | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7000 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for 74FST3400DWR2
74FST3400DWR2 CAD Models
74FST3400DWR2 Part Data Attributes
|
74FST3400DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
74FST3400DWR2
onsemi
CBT/FST/QS/5C/B SERIES, 4-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74FST3400DWR2
This table gives cross-reference parts and alternative options found for 74FST3400DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FST3400DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3400SEX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | 74FST3400DWR2 vs PI5C3400SEX |
74FST3400DW | CBT/FST/QS/5C/B SERIES, 4-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 | onsemi | 74FST3400DWR2 vs 74FST3400DW |
74FST3400DR2 | CBT/FST/QS/5C/B SERIES, 8-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 | onsemi | 74FST3400DWR2 vs 74FST3400DR2 |
PI5C3400SX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | 74FST3400DWR2 vs PI5C3400SX |
74FST3400DW | CBT/FST/QS/5C/B SERIES, 4-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 | Rochester Electronics LLC | 74FST3400DWR2 vs 74FST3400DW |
74FST3400D | CBT/FST/QS/5C/B SERIES, 8-BIT EXCHANGER, TRUE OUTPUT, PDSO24, SOIC-24 | onsemi | 74FST3400DWR2 vs 74FST3400D |
PI5C3400S | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | 74FST3400DWR2 vs PI5C3400S |