Part Details for 74FST6800DW by onsemi
Overview of 74FST6800DW by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74FST6800DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4709
|
Newark | 74Fst6800Dw, Motor Drivers/Controllers |Onsemi 74FST6800DW Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1820 | Buy Now |
DISTI #
2156-74FST6800DW-ND
|
DigiKey | BUS DRIVER Min Qty: 1902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12780 In Stock |
|
$0.1600 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12780 |
|
$0.1354 / $0.1593 | Buy Now |
DISTI #
4192946
|
Farnell | 74FST6800DW, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 2290 Lead time: 3 Weeks, 1 Days Container: Each | 12780 |
|
$0.1586 | Buy Now |
Part Details for 74FST6800DW
74FST6800DW CAD Models
74FST6800DW Part Data Attributes:
|
74FST6800DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
74FST6800DW
onsemi
CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74FST6800DW
This table gives cross-reference parts and alternative options found for 74FST6800DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FST6800DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT6800DW | 10-Bit FET Bus Switch With Precharged Outputs For Live Insertion 24-SOIC -40 to 85 | Texas Instruments | 74FST6800DW vs SN74CBT6800DW |
SN74CBT6800ADWRG4 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | 74FST6800DW vs SN74CBT6800ADWRG4 |
SN74CBT6800ADWR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with precharged outputs 24-SOIC -40 to 85 | Texas Instruments | 74FST6800DW vs SN74CBT6800ADWR |
SN74CBT6800CDW | 10-Bit FET Bus Switch With Precharged Outputs For Live Insertion and -2 V Undershoot Proctection 24-SOIC -40 to 85 | Texas Instruments | 74FST6800DW vs SN74CBT6800CDW |
FST6800WM | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | 74FST6800DW vs FST6800WM |
74FST6800DWR2 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Rochester Electronics LLC | 74FST6800DW vs 74FST6800DWR2 |
74FST6800DWR2 | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24, Bus Driver/Transceiver | onsemi | 74FST6800DW vs 74FST6800DWR2 |
QS3800SO | Bus Driver, 3800 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Integrated Device Technology Inc | 74FST6800DW vs QS3800SO |
QS3800SO | Bus Driver, 3800 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | 74FST6800DW vs QS3800SO |
IDT74FST6800SO8 | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | 74FST6800DW vs IDT74FST6800SO8 |