There are no models available for this part yet.
Overview of 74H40PC by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 74H40PC by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Logic Circuit, Dual 4-Input NAND, H-TTL, 14 Pin, Plastic, DIP | 69 |
|
$3.6530 / $8.4300 | Buy Now |
CAD Models for 74H40PC by Fairchild Semiconductor Corporation
Part Data Attributes for 74H40PC by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.06 A
|
Moisture Sensitivity Level
|
2A
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
40 mA
|
Prop. Delay@Nom-Sup
|
12 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for 74H40PC
This table gives cross-reference parts and alternative options found for 74H40PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74H40PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74H40N | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14 | Rochester Electronics LLC | 74H40PC vs SN74H40N |
N74H40A | NAND Gate, TTL, PDIP14 | Philips Semiconductors | 74H40PC vs N74H40A |
N74H40A | IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | 74H40PC vs N74H40A |