Part Details for 74HC00PW by Nexperia
Overview of 74HC00PW by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74HC00PW
74HC00PW CAD Models
74HC00PW Part Data Attributes
|
74HC00PW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC00PW
Nexperia
NAND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1991-01-01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC00PW
This table gives cross-reference parts and alternative options found for 74HC00PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC00PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935174110118 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC00PW vs 935174110118 |
74HC00PW,112 | 74HC00; 74HCT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74HC00PW vs 74HC00PW,112 |
SN74HC00PWTE4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC00PW vs SN74HC00PWTE4 |
SN74HC00PWT | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | 74HC00PW vs SN74HC00PWT |
MM74HC00MTC | Quad 2-Input NAND Gate, 96-TUBE | onsemi | 74HC00PW vs MM74HC00MTC |
SN74HC00PWT | 4-ch, 2-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | 74HC00PW vs SN74HC00PWT |
HD74HC00T | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74HC00PW vs HD74HC00T |
74HC00PW-T | NAND Gate | Nexperia | 74HC00PW vs 74HC00PW-T |
SN74HC00PWRG4 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85 | Texas Instruments | 74HC00PW vs SN74HC00PWRG4 |
935174110698 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC00PW vs 935174110698 |