-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC02; 74HCT02 - Quad 2-input NOR gate@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4525-1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15986 In Stock |
|
$0.0977 / $0.4400 | Buy Now |
DISTI #
74HC02BQ,115
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC02BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0751 / $0.0897 | Buy Now |
DISTI #
771-74HC02BQ115
|
Mouser Electronics | Logic Gates 74HC02BQ/SOT762/DHVQFN14 RoHS: Compliant | 4089 |
|
$0.0910 / $0.4300 | Buy Now |
|
Future Electronics | 74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - DHVQFN-14 RoHS: Compliant pbFree: No Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0804 / $0.0904 | Buy Now |
|
Future Electronics | 74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - DHVQFN-14 RoHS: Compliant pbFree: No Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0804 / $0.0904 | Buy Now |
DISTI #
74HC02BQ,115
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC02BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0751 / $0.0897 | Buy Now |
DISTI #
74HC02BQ.115
|
TME | IC: digital, NOR, Ch: 4, IN: 2, CMOS, SMD, DHVQFN14, 2÷6VDC, -40÷125°C Min Qty: 1 | 0 |
|
$0.1050 / $0.3250 | RFQ |
DISTI #
74HC02BQ,115
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC02BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0751 / $0.0897 | Buy Now |
DISTI #
74HC02BQ,115
|
Avnet Silica | NOR Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74HC02BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 6000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DHVQFN-14-EP(2.5x3) Gates ROHS | 500 |
|
$0.0870 / $0.1652 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC02BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC02BQ,115
Nexperia
74HC02; 74HCT02 - Quad 2-input NOR gate@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | VQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74HC02BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC02BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935287795115 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC02BQ,115 vs 935287795115 |
74HC02BQ-Q100,115 | 74HC02-Q100; 74HCT02-Q100 - Quad 2-input NOR gate@en-us QFN 14-Pin | Nexperia | 74HC02BQ,115 vs 74HC02BQ-Q100,115 |
74HC02BQ | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC02BQ,115 vs 74HC02BQ |