-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC02-Q100; 74HCT02-Q100 - Quad 2-input NOR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2031-1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2490 In Stock |
|
$0.0731 / $0.3900 | Buy Now |
DISTI #
74HC02D-Q100,118
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC02D-Q100,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0652 / $0.0779 | Buy Now |
DISTI #
771-74HC02D-Q100118
|
Mouser Electronics | Logic Gates 74HC02D-Q100/SOT108/SO14 RoHS: Compliant | 4661 |
|
$0.0730 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0686 / $0.0776 | Buy Now |
|
Rochester Electronics | 74HC02 - NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 12500 |
|
$0.0646 / $0.0760 | Buy Now |
DISTI #
74HC02D-Q100,118
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC02D-Q100,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0652 / $0.0779 | Buy Now |
DISTI #
74HC02D-Q100,118
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC02D-Q100,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0652 / $0.0779 | Buy Now |
DISTI #
74HC02D-Q100,118
|
Avnet Asia | NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HC02D-Q100,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1267 / $0.1417 | Buy Now |
DISTI #
74HC02D-Q100,118
|
Avnet Silica | NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HC02D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC02D-Q100,118
|
EBV Elektronik | NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HC02D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC02D-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC02D-Q100,118
Nexperia
74HC02-Q100; 74HCT02-Q100 - Quad 2-input NOR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC02D-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC02D-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC02ADR2 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | 74HC02D-Q100,118 vs MC74HC02ADR2 |
CD74HC02M96 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -55 to 125 | Texas Instruments | 74HC02D-Q100,118 vs CD74HC02M96 |
CD74HC02MTG4 | 4-ch, 2-input, 2-V to 6-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | 74HC02D-Q100,118 vs CD74HC02MTG4 |
MM74HC02MX | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HC02D-Q100,118 vs MM74HC02MX |
SN74HC02DR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85 | Texas Instruments | 74HC02D-Q100,118 vs SN74HC02DR |
MM74HC02M | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | 74HC02D-Q100,118 vs MM74HC02M |
M74HC02RM13TR | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | 74HC02D-Q100,118 vs M74HC02RM13TR |
CD74HC02MT | 4-ch, 2-input, 2-V to 6-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | 74HC02D-Q100,118 vs CD74HC02MT |
MM74HC02MX_NL | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HC02D-Q100,118 vs MM74HC02MX_NL |
SN74HC02DTE4 | Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85 | Texas Instruments | 74HC02D-Q100,118 vs SN74HC02DTE4 |