-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC02; 74HCT02 - Quad 2-input NOR gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4061-1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14404 In Stock |
|
$0.0861 / $0.3900 | Buy Now |
DISTI #
771-74HC02PW-T
|
Mouser Electronics | Logic Gates 74HC02PW/SOT402/TSSOP14 RoHS: Compliant | 13406 |
|
$0.0720 / $0.3900 | Buy Now |
|
Future Electronics | 74HC Series 5 V Surface Mount Quad 2-Input NOR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 52500Reel |
|
$0.0639 / $0.0727 | Buy Now |
|
Future Electronics | 74HC Series 5 V Surface Mount Quad 2-Input NOR Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0657 / $0.0748 | Buy Now |
|
Rochester Electronics | 74HC02PW - NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 3490 |
|
$0.0553 / $0.0650 | Buy Now |
DISTI #
74HC02PW.118
|
TME | IC: digital, NOR, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 2÷6VDC, -40÷125°C Min Qty: 1 | 358 |
|
$0.0970 / $0.3000 | Buy Now |
DISTI #
74HC02PW,118
|
Avnet Asia | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74HC02PW,118) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 30000 |
|
$0.1008 / $0.1128 | Buy Now |
DISTI #
74HC02PW,118
|
Avnet Silica | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74HC02PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 10000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT402 | 2268 |
|
$0.0854 / $0.1194 | Buy Now |
DISTI #
74HC02PW,118
|
EBV Elektronik | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74HC02PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC02PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC02PW,118
Nexperia
74HC02; 74HCT02 - Quad 2-input NOR gate@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC02PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC02PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04687-02YE | Enhanced product 4-ch, 2-input, 2-V to 6-V NOR gate 14-TSSOP -40 to 125 | Texas Instruments | 74HC02PW,118 vs V62/04687-02YE |
MC74HC02ADTR2G | Quad 2-Input NOR Gate, TSSOP-14, 2500-REEL | onsemi | 74HC02PW,118 vs MC74HC02ADTR2G |
SN74HC02PWE4 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC02PW,118 vs SN74HC02PWE4 |
SN74HC02QPWRQ1 | Automotive 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 125 | Texas Instruments | 74HC02PW,118 vs SN74HC02QPWRQ1 |
SN74HC02PWTE4 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | 74HC02PW,118 vs SN74HC02PWTE4 |
MM74HC02MTCX | Quad 2-Input NOR Gate, 2500-REEL | onsemi | 74HC02PW,118 vs MM74HC02MTCX |
SN74HC02PWTG4 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | 74HC02PW,118 vs SN74HC02PWTG4 |
74HC02PW,112 | 74HC(T)02 - Quad 2-input NOR gate TSSOP 14-Pin | NXP Semiconductors | 74HC02PW,118 vs 74HC02PW,112 |
MM74HC02MTC | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74HC02PW,118 vs MM74HC02MTC |
HD74HC02T | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74HC02PW,118 vs HD74HC02T |