74HC04D-T
Description: Inverter

Overview of 74HC04D-T by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74HC04D-T by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC04D-T by Nexperia

74HC04D-T
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
130 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74HC04D-T
    Nexperia
    Inverter
    VS

Alternate Parts for 74HC04D-T

This table gives cross-reference parts and alternative options found for 74HC04D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC04D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC04M96G4 High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125 Texas Instruments 74HC04D-T vs CD74HC04M96G4
MC74HC04ADDR2 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products 74HC04D-T vs MC74HC04ADDR2
CD74HC04MTE4 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74HC04D-T vs CD74HC04MTE4
MC74HC04ADR2 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi 74HC04D-T vs MC74HC04ADR2
933714260653 Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74HC04D-T vs 933714260653
M74HC04M1R Hex Inverter STMicroelectronics 74HC04D-T vs M74HC04M1R
SN74HC04DR-00 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 Texas Instruments 74HC04D-T vs SN74HC04DR-00
MC74HC04ADG Hex Inverter, SOIC-14 NB, 55-TUBE onsemi 74HC04D-T vs MC74HC04ADG
CD74HC04M 8-ch, 2-V to 6-V inverters 14-SOIC -55 to 125 Texas Instruments 74HC04D-T vs CD74HC04M
74HC04D,653 74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin Nexperia 74HC04D-T vs 74HC04D,653
Part Number Description Manufacturer Compare
SN74HC04DRG4 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 Texas Instruments 74HC04D-T vs SN74HC04DRG4
MC74HC04ADG Hex Inverter, SOIC-14 NB, 55-TUBE onsemi 74HC04D-T vs MC74HC04ADG
MC74HC04ADR2 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi 74HC04D-T vs MC74HC04ADR2
SN74HC04DTG4 Hex Inverters 14-SOIC -40 to 85 Texas Instruments 74HC04D-T vs SN74HC04DTG4
MM74HC04M Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation 74HC04D-T vs MM74HC04M
HD74HC04RP-E HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN Renesas Electronics Corporation 74HC04D-T vs HD74HC04RP-E
MC74HC04AFEL HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 onsemi 74HC04D-T vs MC74HC04AFEL
MM74HC04MX Hex Inverter, 2500-REEL onsemi 74HC04D-T vs MM74HC04MX
SN74HC04DR-00 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 Texas Instruments 74HC04D-T vs SN74HC04DR-00
CD74HC04M96 8-ch, 2-V to 6-V inverters 14-SOIC -55 to 125 Texas Instruments 74HC04D-T vs CD74HC04M96

Related Parts for 74HC04D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC04D-T by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC04D-T by Nexperia

Select Manufacturer
Which Manufacturer of 74HC04D-T would you like to use for your alert(s)?
  • Please alert me when 74HC04D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC04D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC04D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC04D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC04D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC04D-T by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: