-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AND Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC08DCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14415 In Stock |
|
$0.1263 / $0.4400 | Buy Now |
DISTI #
74HC08D
|
Avnet Americas | 74HC CMOS logic IC series SOIC14 Quad 2-Input AND Gate - Tape and Reel (Alt: 74HC08D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 7500 |
|
RFQ | |
DISTI #
757-74HC08D
|
Mouser Electronics | Logic Gates LOGIC IC SERIESQUAD RoHS: Compliant | 9732 |
|
$0.1260 / $0.4400 | Buy Now |
DISTI #
74HC08D
|
TTI | Logic Gates LOGIC IC SERIESQUAD RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1450 | Buy Now |
DISTI #
74HC08D
|
Avnet Americas | 74HC CMOS logic IC series SOIC14 Quad 2-Input AND Gate - Tape and Reel (Alt: 74HC08D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 7500 |
|
RFQ | |
DISTI #
74HC08D
|
Avnet Americas | 74HC CMOS logic IC series SOIC14 Quad 2-Input AND Gate - Tape and Reel (Alt: 74HC08D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 7500 |
|
RFQ | |
DISTI #
SMC-74HC08D
|
Sensible Micro Corporation | Logic Gates Logic Ic Seriesquad RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 1337 |
|
$0.1499 / $0.1613 | RFQ |
DISTI #
SMC-74HC08D
|
Sensible Micro Corporation | Logic Gates Logic Ic Seriesquad RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 167 |
|
$0.1499 / $0.1613 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC08D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC08D
Toshiba America Electronic Components
AND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |