-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC107; 74HCT107 - Dual JK flip-flop with reset; negative-edge trigger@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2866
|
Newark | Flip-Flop, Jk-Type, 78Mhz, Soic-14, Logic Family/Base Number:74Hc107, Flip-Flop Type:Jk, Propagation Delay:-, Frequency:78Mhz, Output Current:25Ma, Logic Case Style:Soic, No. Of Pins:14Pins, Trigger Type:Negative Edge, Ic Output Rohs Compliant: Yes |Nexperia 74HC107D,652 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1727-2003-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 14SO Min Qty: 1 Lead time: 52 Weeks Container: Tube |
1 In Stock |
|
$0.5800 | Buy Now |
|
Rochester Electronics | 74HC107D - J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14860 |
|
$0.1612 / $0.1897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC107D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC107D,652
Nexperia
74HC107; 74HCT107 - Dual JK flip-flop with reset; negative-edge trigger@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 60 MHz |
This table gives cross-reference parts and alternative options found for 74HC107D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC107D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC107D | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC107D,652 vs MC74HC107D |
HD74HC107RP-EL | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC107D,652 vs HD74HC107RP-EL |
74HC107D | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | 74HC107D,652 vs 74HC107D |
TC74HC107F | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.200 INCH, PLASTIC, SOIC-14, FF/Latch | Toshiba America Electronic Components | 74HC107D,652 vs TC74HC107F |
GD74HC107D | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HC107D,652 vs GD74HC107D |
TC74HC107AFN | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, FF/Latch | Toshiba America Electronic Components | 74HC107D,652 vs TC74HC107AFN |
74HC107D | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14, FF/Latch | NXP Semiconductors | 74HC107D,652 vs 74HC107D |
MC74HC107DR2 | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC107D,652 vs MC74HC107DR2 |
SN74HC107D-00 | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 | Texas Instruments | 74HC107D,652 vs SN74HC107D-00 |
M74HC107M1R | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SO-14 | STMicroelectronics | 74HC107D,652 vs M74HC107M1R |