Part Details for 74HC107DB,118 by NXP Semiconductors
Overview of 74HC107DB,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74HC107DB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC107DB118-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 14SSOP Min Qty: 1178 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1178 In Stock |
|
$0.2800 | Buy Now |
|
Rochester Electronics | 74HC107DB - J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, SSOP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1178 |
|
$0.2395 / $0.2818 | Buy Now |
Part Details for 74HC107DB,118
74HC107DB,118 CAD Models
74HC107DB,118 Part Data Attributes
|
74HC107DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC107DB,118
NXP Semiconductors
74HC(T)107 - Dual JK flip-flop with reset; negative-edge trigger SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 60 MHz |
Alternate Parts for 74HC107DB,118
This table gives cross-reference parts and alternative options found for 74HC107DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC107DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC107D,652 | 74HC107; 74HCT107 - Dual JK flip-flop with reset; negative-edge trigger@en-us SOIC 14-Pin | Nexperia | 74HC107DB,118 vs 74HC107D,652 |
74HC107D-T | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14, FF/Latch | NXP Semiconductors | 74HC107DB,118 vs 74HC107D-T |
GD74HC107D | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HC107DB,118 vs GD74HC107D |
HD74HC107RP | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FP-14DN | Renesas Electronics Corporation | 74HC107DB,118 vs HD74HC107RP |
GD54HC107D | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HC107DB,118 vs GD54HC107D |
TC74HC107AFN | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, FF/Latch | Toshiba America Electronic Components | 74HC107DB,118 vs TC74HC107AFN |
74HC107D | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14, FF/Latch | NXP Semiconductors | 74HC107DB,118 vs 74HC107D |
933713920652 | J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | 74HC107DB,118 vs 933713920652 |
SN74HC107D-00 | HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 | Texas Instruments | 74HC107DB,118 vs SN74HC107D-00 |
933713920653 | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14, FF/Latch | NXP Semiconductors | 74HC107DB,118 vs 933713920653 |