Part Details for 74HC107N by Philips Semiconductors
Overview of 74HC107N by Philips Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74HC107N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 179 |
|
RFQ | ||
|
Bristol Electronics | 1482 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, DIP | 104 |
|
$0.2600 / $0.3900 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, DIP | 183 |
|
$0.3250 / $0.6500 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, DIP | 1185 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 14 Pin, Plastic, DIP | 64 |
|
$0.5700 / $1.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 375 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 165 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 74HC107N
74HC107N CAD Models
74HC107N Part Data Attributes:
|
74HC107N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC107N
Philips Semiconductors
J-K Flip-Flop, 2-Func, Negative Edge Triggered, CMOS, PDIP14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |