-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC11; 74HCT11 - Triple 3-input AND gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2412
|
Newark | And Gate, 3 I/P, -40 To 125Deg C, Logic Function:And Gate, No. Of Elements:Triple, No. Of Inputs:3Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:-, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6Vrohs Compliant: Yes |Nexperia 74HC11PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 555 |
|
$0.0970 | Buy Now |
DISTI #
37AH6075
|
Newark | 74Hc11Pw/Sot402/Tssop14 Rohs Compliant: Yes |Nexperia 74HC11PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 | Buy Now |
DISTI #
1727-6578-1-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1733 In Stock |
|
$0.0939 / $0.4200 | Buy Now |
DISTI #
74HC11PW,118
|
Avnet Americas | AND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC11PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0818 / $0.0977 | Buy Now |
DISTI #
771-HC11PW118
|
Mouser Electronics | Logic Gates 74HC11PW/SOT402/TSSOP14 RoHS: Compliant | 4816 |
|
$0.0930 / $0.4100 | Buy Now |
DISTI #
V72:2272_06492641
|
Arrow Electronics | AND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 Container: Cut Strips | Americas - 5567 |
|
$0.0968 / $0.2542 | Buy Now |
|
Future Electronics | 74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.0805 / $0.0910 | Buy Now |
|
Future Electronics | 74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0829 / $0.0933 | Buy Now |
|
Future Electronics | 74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0829 / $0.0933 | Buy Now |
DISTI #
63378275
|
Verical | AND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R Min Qty: 61 Package Multiple: 1 Date Code: 2232 | Americas - 5567 |
|
$0.0968 / $0.1872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC11PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC11PW,118
Nexperia
74HC11; 74HCT11 - Triple 3-input AND gate@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 30 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC11PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC11PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC11PW | AND Gate | Nexperia | 74HC11PW,118 vs 74HC11PW |
SN74HC11PWRE4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC11PW,118 vs SN74HC11PWRE4 |
74HC11PW-T | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 4.4 MM, PLASTIC, MO-153, TSSOP-14, Gate | NXP Semiconductors | 74HC11PW,118 vs 74HC11PW-T |
SN74HC11PWE4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC11PW,118 vs SN74HC11PWE4 |
935186360112 | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74HC11PW,118 vs 935186360112 |
74HC11PW-Q100J | 74HC11-Q100; 74HCT11-Q100 - Triple 3-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74HC11PW,118 vs 74HC11PW-Q100J |
SN74HC11PWTE4 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC11PW,118 vs SN74HC11PWTE4 |
HD74HC11T | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | 74HC11PW,118 vs HD74HC11T |
74HC11PW | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 4.4 MM, PLASTIC, MO-153, TSSOP-14, Gate | NXP Semiconductors | 74HC11PW,118 vs 74HC11PW |
74HC11PW,112 | 74HC11; 74HCT11 - Triple 3-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74HC11PW,118 vs 74HC11PW,112 |