Part Details for 74HC123N by Philips Semiconductors
Overview of 74HC123N by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC123N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1442 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 314 |
|
$0.2800 / $0.6000 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 80 |
|
$0.4500 / $1.0000 | Buy Now |
|
Velocity Electronics | Our Stock | 1508 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 105 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 83 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 660 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 74HC123N
74HC123N CAD Models
74HC123N Part Data Attributes
|
74HC123N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC123N
Philips Semiconductors
Monostable Multivibrator, CMOS, PDIP16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |