Part Details for 74HC138DB by NXP Semiconductors
Overview of 74HC138DB by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC138DB
74HC138DB CAD Models
74HC138DB Part Data Attributes
|
74HC138DB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC138DB
NXP Semiconductors
IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16, Decoder/Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC138DB
This table gives cross-reference parts and alternative options found for 74HC138DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC138DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC137D,653 | 74HC137 - 3-to-8 line decoder, demultiplexer with address latches; inverting SOP 16-Pin | NXP Semiconductors | 74HC138DB vs 74HC137D,653 |
CD74HC137M | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Harris Semiconductor | 74HC138DB vs CD74HC137M |
HD74HC137RP-EL | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC138DB vs HD74HC137RP-EL |
74HC137D-T | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Decoder/Driver | NXP Semiconductors | 74HC138DB vs 74HC137D-T |
SN74HC138DBRE4 | 3-Line To 8-Line Decoders/Demultiplexers 16-SSOP -40 to 85 | Texas Instruments | 74HC138DB vs SN74HC138DBRE4 |
74HC137DB-T | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | 74HC138DB vs 74HC137DB-T |
74HC137D | Decoder/Driver | Nexperia | 74HC138DB vs 74HC137D |
HD74HC137FP-E | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | 74HC138DB vs HD74HC137FP-E |
CD74HC138SM | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SSOP-16 | Texas Instruments | 74HC138DB vs CD74HC138SM |
TC74HC137AF-TP1 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | 74HC138DB vs TC74HC137AF-TP1 |