Part Details for 74HC139D,652 by NXP Semiconductors
Overview of 74HC139D,652 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for 74HC139D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC139D,652-954-ND
|
DigiKey | NEXPERIA 74HC139D - DECODER/DRIV Min Qty: 2033 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14537 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | 74HC139D - Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13009 |
|
$0.1266 / $0.1490 | Buy Now |
Part Details for 74HC139D,652
74HC139D,652 CAD Models
74HC139D,652 Part Data Attributes
|
74HC139D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC139D,652
NXP Semiconductors
74HC(T)139 - Dual 2-to-4 line decoder/demultiplexer SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 44 ns | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC139D,652
This table gives cross-reference parts and alternative options found for 74HC139D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC139D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC139QDRQ1 | Automotive Catalog Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 125 | Texas Instruments | 74HC139D,652 vs SN74HC139QDRQ1 |
CD74HC139M96G4 | High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | 74HC139D,652 vs CD74HC139M96G4 |
CD74HC139M96 | High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | 74HC139D,652 vs CD74HC139M96 |
933713500652 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | 74HC139D,652 vs 933713500652 |
74HC139D/T3 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SOP-16, Decoder/Driver | NXP Semiconductors | 74HC139D,652 vs 74HC139D/T3 |
SN74HC139D | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | 74HC139D,652 vs SN74HC139D |
74HC139D | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC139D,652 vs 74HC139D |
CD74HC139M96E4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC139D,652 vs CD74HC139M96E4 |
SN74HC139QDRG4Q1 | Automotive Catalog Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 125 | Texas Instruments | 74HC139D,652 vs SN74HC139QDRG4Q1 |
MM74HC139M | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | 74HC139D,652 vs MM74HC139M |