Part Details for 74HC139D-Q100J by NXP Semiconductors
Overview of 74HC139D-Q100J by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC139DR | Texas Instruments | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | |
SN74HC139DBR | Texas Instruments | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SSOP -40 to 85 |
Price & Stock for 74HC139D-Q100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC139D-Q100J
|
Avnet Americas | 74HC139D-Q100 - DECODER/DRIVER, HC/UH SE - Tape and Reel (Alt: 74HC139D-Q100J) RoHS: Compliant Min Qty: 2736 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 22500 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74HC139D-Q100 - Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 4813 |
|
$0.1133 / $0.1333 | Buy Now |
Part Details for 74HC139D-Q100J
74HC139D-Q100J CAD Models
74HC139D-Q100J Part Data Attributes
|
74HC139D-Q100J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC139D-Q100J
NXP Semiconductors
74HC(T)139-Q100 - Dual 2-to-4 line decoder/demultiplexer SOP 16-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 220 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |