Logic
74HC139D-T
Description: IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver

Overview of 74HC139D-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for 74HC139D-T by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   982
RFQ
Quest Components Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SOP 785
  • 1 $0.6000
  • 22 $0.2700
  • 186 $0.1800
$0.1800 / $0.6000 Buy Now

CAD Models for 74HC139D-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC139D-T by NXP Semiconductors

74HC139D-T
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
HC/UH
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
44 ns
Propagation Delay (tpd)
220 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74HC139D-T
    NXP Semiconductors
    IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver
    VS

Alternate Parts for 74HC139D-T

This table gives cross-reference parts and alternative options found for 74HC139D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC139D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC139QDRQ1 Automotive Catalog Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 125 Texas Instruments 74HC139D-T vs SN74HC139QDRQ1
CD74HC139M96G4 High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 Texas Instruments 74HC139D-T vs CD74HC139M96G4
CD74HC139M96 High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 Texas Instruments 74HC139D-T vs CD74HC139M96
933713500652 IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver NXP Semiconductors 74HC139D-T vs 933713500652
74HC139D/T3 IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SOP-16, Decoder/Driver NXP Semiconductors 74HC139D-T vs 74HC139D/T3
SN74HC139D Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments 74HC139D-T vs SN74HC139D
74HC139D Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 Nexperia 74HC139D-T vs 74HC139D
CD74HC139M96E4 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HC139D-T vs CD74HC139M96E4
SN74HC139QDRG4Q1 Automotive Catalog Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 125 Texas Instruments 74HC139D-T vs SN74HC139QDRG4Q1
MM74HC139M Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Fairchild Semiconductor Corporation 74HC139D-T vs MM74HC139M
Part Number Description Manufacturer Compare
74VHC238MTR AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics 74HC139D-T vs 74VHC238MTR
935033090602 IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver NXP Semiconductors 74HC139D-T vs 935033090602
MC74VHC259DTEL AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi 74HC139D-T vs MC74VHC259DTEL
5962R9668104VJX 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 Intersil Corporation 74HC139D-T vs 5962R9668104VJX
HD74LS48RP LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation 74HC139D-T vs HD74LS48RP
SNJ5443AJ-00 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments 74HC139D-T vs SNJ5443AJ-00
CD4543BPWRG4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-TSSOP -55 to 125 Texas Instruments 74HC139D-T vs CD4543BPWRG4
TC74VHC238FS IC AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Decoder/Driver Toshiba America Electronic Components 74HC139D-T vs TC74VHC238FS
MC14514BDW 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi 74HC139D-T vs MC14514BDW
SN74HC4514DW 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-SOIC -40 to 85 Texas Instruments 74HC139D-T vs SN74HC4514DW

Related Parts for 74HC139D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC139D-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC139D-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HC139D-T would you like to use for your alert(s)?
  • Please alert me when 74HC139D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC139D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC139D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC139D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC139D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC139D-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: