74HC139D-T
Description: Decoder/Driver, CMOS, PDSO16,

Overview of 74HC139D-T by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for 74HC139D-T by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SOP 1420
  • 1 $0.2250
  • 54 $0.1500
  • 334 $0.1200
$0.1200 / $0.2250 Buy Now

CAD Models for 74HC139D-T by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC139D-T by Philips Semiconductors

74HC139D-T
Philips Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
SOP, SOP16,.25
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.004 A
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
36 ns
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. 74HC139D-T
    Philips Semiconductors
    Decoder/Driver, CMOS, PDSO16,
    VS

Related Parts for 74HC139D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC139D-T by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC139D-T by Philips Semiconductors

Select Manufacturer
Which Manufacturer of 74HC139D-T would you like to use for your alert(s)?
  • Please alert me when 74HC139D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC139D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC139D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC139D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC139D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC139D-T by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: