-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC139DB,118
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SSOP T/R - Tape and Reel (Alt: 74HC139DB,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | 74HC139 - Dual 2-to-4 line decoder/demultiplexer RoHS: Compliant Status: Obsolete Min Qty: 1 | 1816 |
|
$0.1479 / $0.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC139DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC139DB,118
Nexperia
SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SOT-338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-09-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HC139DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC139DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC139DB | Nexperia | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | 74HC139DB,118 vs 74HC139DB |
SN74HC139DBR | Texas Instruments | $0.1391 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SSOP -40 to 85 | 74HC139DB,118 vs SN74HC139DBR |
935174450112 | Nexperia | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | 74HC139DB,118 vs 935174450112 |
74HC139DB-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-338-1, SSOP-16, Decoder/Driver | 74HC139DB,118 vs 74HC139DB-T |
74HC139DB,112 | Nexperia | Check for Price | SSOP1 16-Pin | 74HC139DB,118 vs 74HC139DB,112 |
935174450118 | Nexperia | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | 74HC139DB,118 vs 935174450118 |
SN74HC139DBRE4 | Texas Instruments | Check for Price | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SSOP -40 to 85 | 74HC139DB,118 vs SN74HC139DBRE4 |