Part Details for 74HC151D by Philips Semiconductors
Overview of 74HC151D by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC151D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Plastic, SOP | 964 |
|
$0.1901 / $0.4074 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Plastic, SOP | 40 |
|
$0.1096 / $0.1370 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Plastic, SOP | 30 |
|
$0.2520 / $0.3150 | Buy Now |
|
Velocity Electronics | Our Stock | 3246 |
|
RFQ |
Part Details for 74HC151D
74HC151D CAD Models
74HC151D Part Data Attributes
|
74HC151D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC151D
Philips Semiconductors
Multiplexer, 1-Func, 8 Line Input, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 46 ns | |
Propagation Delay (tpd) | 230 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |