Part Details for 74HC151N,652 by NXP Semiconductors
Overview of 74HC151N,652 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC151N,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 533 |
|
$0.2755 / $0.5510 | Buy Now | |
|
Rochester Electronics | 74HC151N - Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 17528 |
|
$0.3578 / $0.4209 | Buy Now |
DISTI #
4281710
|
Farnell | RoHS: Compliant Min Qty: 866 Container: Each | 0 |
|
$0.6066 | Buy Now |
Part Details for 74HC151N,652
74HC151N,652 CAD Models
74HC151N,652 Part Data Attributes
|
74HC151N,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC151N,652
NXP Semiconductors
74HC151N
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 51 ns | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC151N,652
This table gives cross-reference parts and alternative options found for 74HC151N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC151N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC151J | 8-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | Texas Instruments | 74HC151N,652 vs SNJ54HC151J |
SN54HC151J | 8-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | Texas Instruments | 74HC151N,652 vs SN54HC151J |
CD54HC151F3A | High-Speed CMOS Logic 8-Input Multiplexer 16-CDIP -55 to 125 | Texas Instruments | 74HC151N,652 vs CD54HC151F3A |
MM74HC151N | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | 74HC151N,652 vs MM74HC151N |
HD74HC151P-E | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | 74HC151N,652 vs HD74HC151P-E |
933669320652 | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, DIP-16 | NXP Semiconductors | 74HC151N,652 vs 933669320652 |
SN74HC151NE4 | HC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | 74HC151N,652 vs SN74HC151NE4 |
CD54HC151F/3 | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 | Intersil Corporation | 74HC151N,652 vs CD54HC151F/3 |
CD54HC151F3A | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | 74HC151N,652 vs CD54HC151F3A |
SN74HC151N | 8-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85 | Texas Instruments | 74HC151N,652 vs SN74HC151N |