Part Details for 74HC151N by Philips Semiconductors
Overview of 74HC151N by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC151N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 437 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Plastic, DIP | 65 |
|
$0.4276 / $0.6414 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, HC-CMOS, 16 Pin, Plastic, DIP | 271 |
|
$0.5345 / $1.0690 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 75 |
|
RFQ |
Part Details for 74HC151N
74HC151N CAD Models
74HC151N Part Data Attributes
|
74HC151N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC151N
Philips Semiconductors
Multiplexer, 1-Func, 8 Line Input, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 51 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |