Part Details for 74HC153D by Philips Semiconductors
Overview of 74HC153D by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC153D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 300 |
|
$0.1575 / $0.5250 | Buy Now |
|
Bristol Electronics | 164 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, HC-CMOS, 16 Pin, Plastic, SOP | 3375 |
|
$0.1040 / $0.2400 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, HC-CMOS, 16 Pin, Plastic, SOP | 131 |
|
$0.2250 / $0.5000 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, HC-CMOS, 16 Pin, Plastic, SOP | 240 |
|
$0.1400 / $0.7000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 58 |
|
$0.8300 / $1.2700 | Buy Now |
Part Details for 74HC153D
74HC153D CAD Models
74HC153D Part Data Attributes
|
74HC153D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC153D
Philips Semiconductors
Multiplexer, 2-Func, 4 Line Input, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 38 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |