Part Details for 74HC153PW,112 by NXP Semiconductors
Overview of 74HC153PW,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC153PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC153PW,112-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16TSSOP Min Qty: 1487 Container: Bulk MARKETPLACE PRODUCT |
13036 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | 74HC153PW - Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, TSSOP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13036 |
|
$0.1731 / $0.2037 | Buy Now |
Part Details for 74HC153PW,112
74HC153PW,112 CAD Models
74HC153PW,112 Part Data Attributes
|
74HC153PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC153PW,112
NXP Semiconductors
74HC(T)153 - Dual 4-input multiplexer TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 44 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC153PW,112
This table gives cross-reference parts and alternative options found for 74HC153PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC153PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC153MTCX | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC153PW,112 vs 74AC153MTCX |
MC74AC153DTR2 | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | onsemi | 74HC153PW,112 vs MC74AC153DTR2 |
MC74AC153DT | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | onsemi | 74HC153PW,112 vs MC74AC153DT |
M74HC253TTR | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74HC153PW,112 vs M74HC253TTR |
935174480112 | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 74HC153PW,112 vs 935174480112 |
MC74AC253DTR2G | MULTIPLEXER | onsemi | 74HC153PW,112 vs MC74AC253DTR2G |
M74HC153TTR | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74HC153PW,112 vs M74HC153TTR |
74VHC153MTC | Dual 4-Input Multiplexer, 2350-TUBE | onsemi | 74HC153PW,112 vs 74VHC153MTC |
74VHC153MTC | Multiplexer, AHC/VHC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC153PW,112 vs 74VHC153MTC |
935174480118 | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 74HC153PW,112 vs 935174480118 |