-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC153; 74HCT153 - Dual 4-input multiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC153PW,112-1727-ND
|
DigiKey | NEXPERIA 74HC153PW - MULTIPLEXER Min Qty: 1487 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2400 In Stock |
|
$0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 96 | 0 |
|
$0.3050 | Buy Now |
|
Rochester Electronics | 74HC153PW - Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, TSSOP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2400 |
|
$0.1731 / $0.2037 | Buy Now |
DISTI #
4281721
|
Farnell | MULTIPLEXERS / DEMULTIPLEXERS RoHS: Compliant Min Qty: 1790 Lead time: 3 Weeks, 1 Days Container: Each | 2400 |
|
$0.2009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC153PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC153PW,112
Nexperia
74HC153; 74HCT153 - Dual 4-input multiplexer@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC153PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC153PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC153MTCX | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC153PW,112 vs 74AC153MTCX |
MC74AC153DTR2 | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | onsemi | 74HC153PW,112 vs MC74AC153DTR2 |
MC74AC153DT | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | onsemi | 74HC153PW,112 vs MC74AC153DT |
M74HC253TTR | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74HC153PW,112 vs M74HC253TTR |
935174480112 | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 74HC153PW,112 vs 935174480112 |
MC74AC253DTR2G | MULTIPLEXER | onsemi | 74HC153PW,112 vs MC74AC253DTR2G |
M74HC153TTR | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74HC153PW,112 vs M74HC153TTR |
74HC153PW,112 | 74HC(T)153 - Dual 4-input multiplexer TSSOP 16-Pin | NXP Semiconductors | 74HC153PW,112 vs 74HC153PW,112 |
74VHC153MTC | Dual 4-Input Multiplexer, 2350-TUBE | onsemi | 74HC153PW,112 vs 74VHC153MTC |
74VHC153MTC | Multiplexer, AHC/VHC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC153PW,112 vs 74VHC153MTC |