-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC153; 74HCT153 - Dual 4-input multiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2882
|
Newark | Mux, Dual, 8 I/P, Tssop-16, Logic Family/Base Number:74Hc153, Logic Type:Multiplexer, No. Of Channels:2Channels, Line Configuration:4:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:16Pins, Rohs Compliant: Yes |Nexperia 74HC153PW,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1445 |
|
$0.2250 / $0.6450 | Buy Now |
DISTI #
1727-6582-1-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4166 In Stock |
|
$0.1399 / $0.6500 | Buy Now |
DISTI #
74HC153PW,118
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC153PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1249 / $0.1490 | Buy Now |
DISTI #
771-HC153PW118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74HC153PW/SOT403/TSSOP16 RoHS: Compliant | 3811 |
|
$0.1390 / $0.4900 | Buy Now |
|
Future Electronics | Dual 4-input multiplexer RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1360 / $0.1490 | Buy Now |
|
Rochester Electronics | 74HC153PW - Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 12189 |
|
$0.1236 / $0.1454 | Buy Now |
DISTI #
74HC153PW,118
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC153PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1249 / $0.1490 | Buy Now |
|
Ameya Holding Limited | IC DUAL 4-INPUT MUX 16TSSOP | 10000 |
|
RFQ | |
DISTI #
74HC153PW,118
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC153PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1249 / $0.1490 | Buy Now |
DISTI #
74HC153PW,118
|
Avnet Asia | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R (Alt: 74HC153PW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1375 / $0.1538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC153PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC153PW,118
Nexperia
74HC153; 74HCT153 - Dual 4-input multiplexer@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC153PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC153PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC153MTCX | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC153PW,118 vs 74AC153MTCX |
MC74AC153DTR2 | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | onsemi | 74HC153PW,118 vs MC74AC153DTR2 |
MC74AC153DT | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | onsemi | 74HC153PW,118 vs MC74AC153DT |
M74HC253TTR | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74HC153PW,118 vs M74HC253TTR |
935174480112 | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 74HC153PW,118 vs 935174480112 |
MC74AC253DTR2G | MULTIPLEXER | onsemi | 74HC153PW,118 vs MC74AC253DTR2G |
M74HC153TTR | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | 74HC153PW,118 vs M74HC153TTR |
74HC153PW,112 | 74HC(T)153 - Dual 4-input multiplexer TSSOP 16-Pin | NXP Semiconductors | 74HC153PW,118 vs 74HC153PW,112 |
74VHC153MTC | Dual 4-Input Multiplexer, 2350-TUBE | onsemi | 74HC153PW,118 vs 74VHC153MTC |
74VHC153MTC | Multiplexer, AHC/VHC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74HC153PW,118 vs 74VHC153MTC |